TDA7803A-ZST
Audio Power Amplifier, 72W x 4 @ 2Ohm, AB, 4 Channels, 6V to 16V, PowerSO, 36 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7803A-ZST
Secondary Manufacturer Part#: TDA7803A-ZST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single-Ended | ||
| Matte Tin | ||
| 260 °C | ||
| 4 Ohm | ||
| 85 W | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 210@14.4V mA | ||
| 5 V | ||
| -40 to 105 °C | ||
| Differential | ||
| 4-Channel Stereo | ||
| 36PowerSO | ||
| 36 | ||
| Single Supply | ||
| 16 x 11.1 x 3.18 mm | ||
| Automotive | ||
| PowerSO | ||
| 6V to 18.5V | ||
| 0.15@4Ohm@4W % | ||
| Power Amplifier | ||
| 72x4@2Ohm W | ||
| 70 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |