PDP SEO Portlet

TDA7803A-8ZT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7803A-8ZT
Secondary Manufacturer Part#: TDA7803A-8ZT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
Matte Tin
245 °C
4 Ohm
85 W
Surface Mount
MSL 3 - 168 hours
3.3 V
-40 to 105 °C
Differential
4-Channel Stereo
27Flexiwatt SMD
27
Single Supply
29.23 x 15.7 x 4.5 mm
Automotive
Flexiwatt (SMD)
6V to 18.5V
0.5@4Ohm@4W %
72x4@2Ohm W
70 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$7.3498
600+
$7.06345
1200+
$6.77709
2400+
$6.49074
4800+
$6.37142