PDP SEO Portlet

TDA7802PDTR

Audio Amp Speaker 4-CH Stereo 77W Class-SB 36-Pin PowerSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7802PDTR
Secondary Manufacturer Part#: TDA7802PDTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7802 is a single chip quad bridge amplifier in advanced BCD technology integrating: a full D/A converter, digital input for direct connection to I2S (or TDM) and powerful MOSFET output stages.The integrated D/A converter allows the performance to reach an outstanding 115 dB S/N ratio with more than 110 dB of dynamic range.Moreover the TDA7802 integrates an innovative high efficiency concept, optimized also for uncorrelated music signals, that makes it the most suitable device to simplify the thermal management in high power sets.Thanks to this concept, the dissipated outputpower under average listening conditions can be reduced up to 50% when compared to the conventional class AB solutions.The TDA7802 integrates also a programmable PLL that is able to lock at the input frequencies of 64*Fs and 50*Fs for all the input configurations.The device is equipped with a full diagnostics array that communicates the status of each speaker through the I²C bus. The same I²C bus allows to control several configurations of the device.The TDA7802 is able to play music down to 6 V supply voltage - so it is compatible with the so called 'start stop' battery profile recently adopted by several car makers (thus reducing the fuel consumption and and the impact over the environment).

  • 24-bit resolution
  • 110 dB dynamic range (A-weighted)
  • SB-I (SB - improved) high efficiency operation the highest ’non - class D’ efficiency
  • 1 Ohm driving capability (only in PowerSO36 package)
  • High output power capability:4 x 28 W 4 O @ 14.4 V, 1 kHz, THD = 10 %
  • Max output power: 4 x 72 W 2 O
  • Flexible mode control:
  • Full I²C bus driving 1.8V/3.3V) with four addresses selectable (only for PowerSO36 package option)
  • Independent front/rear play/ mute
  • Four selectable gains for very-low noise line-out function
  • Digital diagnostic with DC and AC load detections
  • Optional H/W control (no I²C bus)
  • Start-stop compatibility (operation down to 6V)
  • Sample rates: 44.1 kHz, 48 kHz, 96 kHz,192 kHz
  • Flexible serial data port (1.8 V / 3.3 V):
  • I2S standard, TDM 4Ch, TDM 8Ch, TDM 16Ch
  • Offset detector (play or mute mode)
  • Independent front/rear cl

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $5.94099
    1200+
    $5.89421
    2400+
    $5.86429
    4800+
    $5.83437
    9600+
    $5.80445