TDA7801SMTR
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7801SMTR
Secondary Manufacturer Part#: TDA7801SMTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 245 | ||
| 4 Ohm | ||
| 85000 mW | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 105 °C | ||
| 8 A | ||
| Differential | ||
| 4-Channel Stereo | ||
| 28Flexiwatt SMD | ||
| 28 | ||
| Single Supply | ||
| 29.23 x 15.7 x 4.5 mm | ||
| No | ||
| Flexiwatt (SMD) | ||
| 8V to 18V | ||
| 0.03@4Ohm@10W|0.01@4Ohm % | ||
| 49x4@2Ohm W | ||
| 16.9(Max) dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |