PDP SEO Portlet

TDA7719

Car Audio Processor 28-Pin TSSOP Tube

Manufacturer:STMicroelectronics
Product Category: Processors, Other Processors
Avnet Manufacturer Part #: TDA7719
Secondary Manufacturer Part#: TDA7719
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7719 is a high performance signal processor specifically designed for car radio applications. The device includes a high performance audioprocessor with fully integrated audio filters and new Soft Step architecture. The digital control allows programming in a wide range of filter characteristics. By the use of BCMOSprocess and liner signal processing low distortion and low noise are obtained.

  • Input multiplexer Multiple input configuration for different application
  • Loudness 2nd order frequency response Programmable center frequency 15 dB with 1 dB steps Selectable high frequency boost Selectable flat-mode
  • Volume +15 dB to -15 dB with 1 dB step resolution Soft-step control with programmable blend times
  • Bass 2nd order frequency response Center frequency programmable in 4 steps Q programmable 1.0/1.25/1.5/2.0 DC gain programmable -15 to 15 dB range with 1 dB resolution
  • Middle 2nd order frequency response Center frequency programmable in 4 steps Q programmable 0.5/0.75/1.0/1.25 -15 to 15dB range with 1dB resolution
  • Treble 2nd order frequency response Center frequency programmable in 4 steps -15 to 15dB range with 1dB resolution
  • Speaker 4 independent soft step speaker controls 0dB to -79dB with 1dB steps Direct mute
  • Subwoofer 2nd order low pass filter with pro

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.8424
    2000+
    $1.833
    4000+
    $1.8236
    8000+
    $1.8142
    16000+
    $1.8048