PDP SEO Portlet

TDA7718NTR

Advanced Car Signal Processor 28-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Product Category: Processors, Other Processors
Avnet Manufacturer Part #: TDA7718NTR
Secondary Manufacturer Part#: TDA7718NTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7718N is a high performance signal processor specifically designed for car radio applications. The device includes a high performance audioprocessor with fully integrated audio filters and new Soft Step architecture. The digital control allows programming in a wide range of filter characteristics.

  • Input multiplexer QD1: quasi-differential stereo inputs SE1: stereo single-ended input SE2: stereo single-ended input SE3: stereo single-ended input FD1 / SE4+SE5: 1 full-differential input or 2 stereo single-ended inputs
  • Loudness 2nd order frequency response Programmable center frequency (400 Hz / 800 Hz / 2400 Hz) 15 dB with 1 dB steps Selectable high frequency boost Selectable flat-mode (constant attenuation)
  • Volume +23 dB to -31 dB with 1 dB step resolution Soft-step control with programmable blend times
  • Bass 2nd order frequency response Center frequency programmable in 4 steps (60 Hz / 80 Hz / 100 Hz / 200 Hz) Q programmable 1.0/1.25/1.5/2.0 DC gain programmable -15 dB to 15 dB range with 1 dB resolution
  • Middle 2nd order frequency response Center frequency programmable in 4 steps (500 Hz / 1 kHz / 1.5 kHz / 2.5 kHz) Q programmable 0.75/1.0/1.25 -15 dB to 15 dB range with 1 dB resolution
  • Treble 2nd order frequency response (10 kHz /

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: