PDP SEO Portlet

TDA7706CB

AM / FM Tuner IC, 1.2V to 5V, 64 Pins, LQFP

Manufacturer:STMicroelectronics
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: TDA7706CB
Secondary Manufacturer Part#: TDA7706CB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7706 highly integrated tuner is a high/performance AM/FM tuner IC for car-radio applications, suitable for HD Radio reception.It contains mixers and IF amplifiers for AM, FM and WX, fully integrated VCO and PLL synthesizer, IF- processing including adaptive bandwidth control, stereo-decoder, RDS decoder, and digital interfaces for external HD Radio decoding on a single IC.AM/FM IBOC or DRM base band filtering is available in parallel to standard analog reception.The utilization of digital signal processing results in numerous advantages against today's tuners: very low number of external components, very small space occupation and easy application, very high selectivity due to digital filters, high customization possibility through software control, automatic alignment and a powerful DSP for custom processing.

  • FM, AM and weather band reception
  • Fully integrated VCO for world tuning
  • High performance PLL for fast RDS system
  • Integrated AM-LNA and PIN diodes
  • Automatic self alignment for FM front-end pre-selection filter and image rejection
  • Integrated IF filters with high selectivity, dynamic range and adaptive bandwidth control
  • Drift-free Digital-IF signal processing with high performance
  • RDS demodulation with group and block synchronization
  • High performance stereo decoder with noise-blanker
  • Digital interface for HD Radioâ„¢ reception with digital audio blending
  • Fully programmable DSP core
  • I2C bus-controlled
  • I2S input/output digital audio interfaces
  • Single 5 V supply
  • LQFP64 package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:960  Mult:960  
    USD $: