PDP SEO Portlet

TDA7705TR

AM / FM Tuner IC, 4.7V to 5.25V, 64 Pins, LQFP

Manufacturer:STMicroelectronics
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: TDA7705TR
Secondary Manufacturer Part#: TDA7705TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7705 highly integrated tuner (HIT) is a new generation of high performance tuners for carradio applications.It contains mixers and IF amplifiers for AM and FM, fully integrated VCO and PLL synthesizer, IF-processing including adaptive bandwidth control, stereo decoder and RDS decoder on a single chip.The utilization of digital signal processing results in numerous advantages against today's tuners: very low number of external components, very small space occupation and easy application, very high selectivity due to digital filters, high flexibility by software control and automatic alignment.

  • Fully integrated VCO for world tuning
  • High performance PLL for fast RDS system
  • AM/FM mixers with high image rejection
  • Integrated AM-LNA and AM-PINDIODE
  • Automatic self alignment for preselection and image rejection
  • Digital IF signal processing, high performance and drift-free
  • Integrated IF-filters with high selectivity, high dynamic range and adaptive bandwidth control
  • RDS demodulation with group and block synchronization
  • High performance stereodecoder with noiseblanker
  • I2C/SPI bus controlled
  • Single 5 V supply
  • LQFP64 package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: