TDA7577LVPD
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7577LVPD
Secondary Manufacturer Part#: TDA7577LVPD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Speaker | ||
| Differential | ||
| 4 Ohm | ||
| 86000 mW | ||
| 55 dB | ||
| Surface Mount | ||
| 200 mA | ||
| -40 to 105 °C | ||
| 8 A | ||
| Differential | ||
| 1-Channel Mono|2-Channel Stereo | ||
| 36PowerSO | ||
| 36 | ||
| Single Supply | ||
| 16(Max) x 11.1(Max) x 3.41(Max) | ||
| No | ||
| Automotive | ||
| PowerSO | ||
| 6V to 18V | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |