TDA7577LV
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7577LV
Secondary Manufacturer Part#: TDA7577LV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Speaker | ||
| Differential | ||
| 4 Ohm | ||
| 86000 mW | ||
| 55 dB | ||
| Through Hole | ||
| 200 mA | ||
| -40 to 105 °C | ||
| 8 A | ||
| Differential | ||
| 1 x Mono BTL, 2 x Stereo | ||
| 27Flexiwatt | ||
| 27 | ||
| Single Supply | ||
| 29.23 x 15.7 x 4.5 | ||
| No | ||
| Automotive | ||
| Flexiwatt | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |