TDA7576B
Audio Amp Speaker 2-CH Stereo 45W Class-AB 15-Pin Multiwatt Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7576B
Secondary Manufacturer Part#: TDA7576B
- RoHS 10 Compliant
- Tariff Charges
The TDA7576B is a dual bridge power amplifier with MOSFET output power stages. It has been specifically designed for 24 V power supply systems making it compatible with truck/bus applications.The feedback topology allows excellent distortion performances and the integrated buffer minimizes the need for external components. The fully complementary P-channel/N-channel output structure allows rail-to-rail output voltage swing minimizing saturation losses.The TDA7576B integrates a DC offset detector, a clipping detector and a diagnostic output.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| Tin | ||
| 4 Ohm | ||
| 85000 mW | ||
| Through Hole | ||
| MSL 3 - 168 hours | ||
| 130 mA | ||
| -40 to 105 °C | ||
| Differential | ||
| 2-Channel Stereo | ||
| 15Multiwatt | ||
| 15 | ||
| Single Supply | ||
| 20.2(Max) x 17.5 x 5(Max) | ||
| No | ||
| Automotive | ||
| Multiwatt | ||
| 8V to 32V | ||
| 0.1@4Ohm@4W % | ||
| 28x2@4Ohm W | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |