PDP SEO Portlet

TDA7569BLV

Audio Amp Speaker 4-CH Stereo 75W Class-AB 27-Pin FLEXIWATT(Vertical) Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7569BLV
Secondary Manufacturer Part#: TDA7569BLV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RTDA7569BLV is the most advanced BCD technology quad bridge car radio amplifier of its family, including a wide range of innovative features.The RTDA7569BLV is equipped with the most complete diagnostics array that communicates the status of each speaker through the I²C bus.The dissipated output power under average listening condition is significantly reduced when compared with the conventional class AB solutions, thanks to the patented solution. Moreover it has been designed to be very robust against several kinds of misconnection.It is moreover compliant to the most recent OEM specifications for low voltage operation (so called 'start-stop' battery profile during engine stop and re-start), helping car manufacturers to reduce the overall emissions and thus contributing to environment protection.

  • Multipower BCD technology
  • MOSFET output power stage
  • DMOS power output
  • Class SB high efficiency
  • High output power capability 4x28 W/4 O @ 14.4 V, 1 kHz, 10% THD, 4 x 45 W max power
  • Max power 4 x 72 W / 2 O
  • Full I²C bus driving:
  • Standby
  • Independent front/rear soft play/mute
  • Selectable gain 26 dB /16 dB (for low noise line output function)
  • High efficiency enable/disable
  • I2C bus digital diagnostics (including DC bus AC load detection)
  • Full fault protection
  • DC offset detection
  • Four independent short circuit protection
  • Clipping detector pin with selectable threshold (2 %/10 %)
  • Standby/mute pin
  • Linear thermal shutdown with multiple thermal warning
  • ESD protection
  • Very robust against misconnections
  • Improved SVR suppression during battery transients
  • Capable to operate down to 6 V (e.g. “Start-st

  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Speaker
    Single
    Tin
    4 Ohm
    85000 mW
    70 dB
    Through Hole
    MSL 3 - 168 hours
    -40 to 105 °C
    8 A
    Differential
    4-Channel Stereo
    27FLEXIWATT(Vertical)
    27
    Single Supply
    29.23 x 15.7 x 4.5
    No
    Automotive
    Flexiwatt (Vertical)
    6V to 18V
    0.015%@4Ohm@10W %
    50x4@2Ohm W
    26 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 119 Weeks
    Price for: Each
    Quantity:
    Min:357  Mult:357  
    USD $:
    357+
    $5.75304
    714+
    $5.71686
    1428+
    $5.61099
    2856+
    $5.50897
    5712+
    $5.4624