PDP SEO Portlet

TDA7563ASM

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7563ASM
Secondary Manufacturer Part#: TDA7563ASM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
Matte Tin
245
4 Ohm
85000 mW
55 dB
Surface Mount
MSL 3 - 168 hours
-55 to 150 °C
8 A
Differential
4-Channel Stereo
28Flexiwatt SMD
28
Single Supply
29.23 x 15.7 x 4.5 mm
No
Flexiwatt (SMD)
8V to 18V
0.015@4Ohm@10W %
68x4@2Ohm W
26 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:357  Mult:357  
USD $:
357+
$6.92214
714+
$6.6261
1428+
$0
2856+
$6.55882
5712+
$6.52519