TDA7563APDTR
Audio Amp Speaker 4-CH Stereo 68W Class-AB 36-Pin PowerSO Slug Up Tube
- RoHS 10 Compliant
- Tariff Charges
The TDA7563A is a new BCD technology Quad Bridge type of car radio amplifier in Flexiwatt27 & PowerSO36 packages specially intended for car radio applications.Thanks to the DMOS output stage the TDA7563A has a very low distortion allowing a clear powerful sound. Among the features, its superior efficiency performance coming from the internal exclusive structure, makes it the most suitable device to simplify the thermal management in high power sets.The dissipated output power under average listening condition is in fact reduced up to 50% when compared to the level provided by conventional class AB solutions.This device is equipped with a full diagnostics array that communicates the status of each speaker through the I²C bus.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 245 | ||
| 4 Ohm | ||
| 85000 mW | ||
| 55 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -55 to 150 °C | ||
| 8 A | ||
| Differential | ||
| 4-Channel Stereo | ||
| 36PowerSO Slug Up | ||
| 36 | ||
| Single Supply | ||
| 16 x 11.1 x 3.2 mm | ||
| No | ||
| PowerSO | ||
| 8V to 18V | ||
| 0.015@4Ohm@10W % | ||
| 68x4@2Ohm W | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |