PDP SEO Portlet

TDA75612LV-48X

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA75612LV-48X
Secondary Manufacturer Part#: TDA75612LV-48X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
Matte Tin
4 Ohm
85000 mW
70 dB
Through Hole
250@14.4V mA
-40 to 105 °C
8 A
Differential
4-Channel Stereo
27Flexiwatt(Vertical)
27
Single Supply
29.23 x 4.5 x 15.7
No
Automotive
Flexiwatt (Vertical)
6V to 18V
0.015@4Ohm@10W %
44x4@2Ohm W
16 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:357  Mult:357  
USD $:
357+
$4.43686
714+
$4.38325
1428+
$4.3512
2856+
$4.329
5712+
$4.3068