PDP SEO Portlet

TDA75610S-8ZX

Audio Amp Speaker 4-CH Stereo 68W Class-SB 27-Pin Flexiwatt(SMD) Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA75610S-8ZX
Secondary Manufacturer Part#: TDA75610S-8ZX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-SB
Speaker
Single
Matte Tin
245 °C
4 Ohm
85 W
70 dB
Surface Mount
MSL 3 - 168 hours
250@14.4V mA
1.5, 5.5 V
-40 to 105 °C
8 A
Differential
4 x Stereo
27Flexiwatt(SMD)
27
Single Supply
29.23 x 15.7 x 4.5 mm
Automotive
Flexiwatt (SMD)
0.15@4Ohm@10W %
68x4@2Ohm W
70 dB
26 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:357  Mult:357  
USD $:
357+
$5.14107
714+
$5.1151
1428+
$5.08914
2142+
$5.06318
2856+
$5.03721