PDP SEO Portlet

TDA75610S-48X

Audio Amp Speaker 4-CH Stereo 68W Class-SB 27-Pin Flexiwatt(Vertical) Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA75610S-48X
Secondary Manufacturer Part#: TDA75610S-48X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA75610SLV is a new quad bridge car radio amplifier, designed in BCD technology, in order to include a wide range of innovative features in a very compact and flexible device.The TDA75610SLV is equipped with the most complete diagnostics array that communicates the status of each speaker through the I²C bus.The dissipated output power under average listening condition is significantly reduced when compared to the conventional class AB solutions, thanks to the patented 'class SB' efficiency concept. TDA75610SLV has been designed to be very robust against several kinds of misconnections. It is moreover compliant to the most recent OEM specifications for low voltage operation (so called 'start-stop' battery profile during engine stop), helping car manufacturers to reduce the overall emissions and thus contributing to environment protection. The ST BCD in combination with 'class SB' efficiency and 'intelligent power' has been sold in million of units to most known car manufacturers, the TDA75610SLV is the latest and most compact member of this power amplifiers family.

  • Multipower BCD technology
  • MOSFET output power stage
  • DMOS power output
  • High efficiency (class SB)
  • High output power capability 4x25 W/4 O @ 14.4 V, 1 kHz, 10% THD, 4 x 45 W max power
  • 2 O driving capability (64 W max power)
  • Full I²C bus driving:
  • Standby
  • Independent front/rear soft play/mute
  • Selectable gain 26 dB /16 dB (for low noise line output function)
  • High efficiency enable/disable
  • I2C bus digital diagnostics (including DC and AC load detection)
  • Flexible fault detection through integrated diagnostic
  • DC offset detection
  • Four independent short circuit protection
  • Clipping detector pin with selectable threshold (2 %/10 %)
  • Standby/mute pin
  • Linear thermal shutdown with multiple thermal warning
  • ESD protection
  • Very robust against misconnections
  • Improved SVR suppression during battery transients
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-SB
    Speaker
    Single
    Tin
    4 Ohm
    85000 mW
    70 dB
    Through Hole
    250@14.4V mA
    -40 to 105 °C
    8 A
    Differential
    4-Channel Stereo
    27Flexiwatt(Vertical)
    27
    Single Supply
    29.23 x 4.5 x 15.7
    No
    Automotive
    Flexiwatt (Vertical)
    6V to 18V
    0.015@4Ohm@10W %
    44x4@2Ohm W
    26 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 119 Weeks
    Price for: Each
    Quantity:
    Min:357  Mult:357  
    USD $:
    357+
    $4.7236
    714+
    $4.6995
    1428+
    $4.6269
    2856+
    $4.60305
    5712+
    $4.5792