PDP SEO Portlet

TDA75610LV

Audio Amp Speaker 4-CH Stereo 64W Class-SB 27-Pin Flexiwatt(Vertical) Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA75610LV
Secondary Manufacturer Part#: TDA75610LV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA75610DLVPD is the most advanced BCD technology quad bridge car radio amplifier, including a wide range of innovative features.The TDA75610DLVPD is equipped with the most complete diagnostics array that communicates the status of each speaker through the I²C bus. The differential input stage improves the disturbance rejection.The dissipated output power under average listening condition is significantly reduced when compared to the conventional class AB solutions, thanks to the innovative internal design. Moreover it has been designed to be very robust against several kinds of misconnections.It is moreover compliant to the most recent OEM specifications for low voltage operation (so called 'start-stop' battery profile during engine stop), helping car manufacturers to reduce the overall emissions and thus contributing to environment protection.

  • Multipower BCD technology
  • MOSFET output power stage
  • DMOS power output
  • Differential input
  • Class SB high efficiency
  • High output power capability: 4x25 W/4 O @ 14.4 V, 1 kHz, 10% THD, 4 x 45 W max power
  • Full I²C bus driving:
  • Standby
  • Independent front/rear soft play/mute
  • Selectable gain 26 dB /16 dB (for low noise line output function)
  • High efficiency enable/disable
  • I2C bus digital diagnostics (including DC bus AC load detection)
  • Fault detection through integrated diagnostics
  • DC offset detection
  • Four independent short circuit protection
  • Clipping detector pin with selectable threshold (2 %/10 %)
  • Standby/mute pin
  • Linear thermal shutdown with multiple thermal warning
  • ESD protection
  • Very robust against any kind of misconnection
  • Improved SVR suppression during battery transients
  • Capable to play do

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:357  Mult:357  
    USD $:
    357+
    $5.94
    714+
    $5.91
    1428+
    $5.88
    2856+
    $5.85
    5712+
    $5.82