PDP SEO Portlet

TDA7561

Audio Amp Speaker 4-CH Stereo 60W Class-AB 25-Pin FLEXIWATT(Vertical) Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7561
Secondary Manufacturer Part#: TDA7561
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7561 is a BCD technology quad bridge type of car radio amplifier in Flexiwatt25 package specially intended for car radio applications.Thanks to the DMOS output stage the TDA7561 has a very low distortion allowing a clear powerful sound.This device is equipped with a full diagnostics array that communicates the status of each speaker through the I²C bus.The possibility to control the configuration and behaviour of the device by means of the I²C bus makes TDA7561 a very flexible machine.

  • Multipower BCD technology
  • DMOS power output
  • High output power capability 4 x 25 W / 4 O @ 14.4 V, 1 kHz, 10 % THD, 4 x 35 W EIAJ
  • Max. output power 4 x 60 W / 2 O
  • Full I²C bus driving:
  • Standby
  • Independent front/rear soft play/mute
  • Selectable gain 26 dB - 12 dB (for low noise line output function)
  • I2C bus digital diagnostics
  • Full fault protection
  • DC offset detection
  • Four independent short circuit protection
  • Clipping detector
  • ESD protection
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:357  Mult:357  
    USD $:
    357+
    $5.88
    714+
    $5.85
    1428+
    $5.82
    2856+
    $5.79
    5712+
    $5.76