PDP SEO Portlet

TDA7560H

Audio Amp Speaker 4-CH Stereo 55W Class-AB 25-Pin(25+Tab) FLEXIWATT(Horizontal) Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7560H
Secondary Manufacturer Part#: 45AC7839
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7560 is a breakthrough BCD (Bipolar / CMOS / DMOS) technology class AB audio power amplifier in Flexiwatt 25 package designed for high power car radio.The fully complementary P-Channel/N-Channel output structure allows a rail to rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances.

  • Superior output power capability:
  • 4 x 51 W/4 O max.
  • 4 x 45 W/4 O EIAJ
  • 4 x 30 W/4 O @ 14.4 V, 1 kHz, 10 %
  • 4 x 80 W/2 O max.
  • 4 x 77 W/2 O EIAJ
  • 4 x 55 W/2 O @ 14.4 V, 1 kHz, 10 %
  • Multipower BCD technology
  • MOSFET output power stage
  • Excellent 2 O driving capability
  • Hi-Fi class distortion
  • Low output noise
  • Standby function
  • Mute function
  • Automute at min. supply voltage detection
  • Low external component count:
  • Internally fixed gain (26 dB)
  • No external compensation
  • No bootstrap capacitors
  • On board 0.35 A high side driver
  • Protections:
  • Output short circuit to GND, to VS, across the load
  • Very inductive loads
  • Overrating chip temperature with soft thermal limiter
  • Output DC offset detection
  • Load dump voltage
  • Fortuitous open GND
  • Reversed battery
  • ESD<

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 92 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $14.91
    10+
    $11.97
    34+
    $11.55
    51+
    $11.29
    102+
    $11.02
    255+
    $10.69
    510+
    $10.27