TDA7560
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| Tin | ||
| 4 Ohm | ||
| 80000 mW | ||
| Through Hole | ||
| 150 °C | ||
| 10 A | ||
| Differential | ||
| 4 x Stereo | ||
| 25FLEXIWATT(Vertical) | ||
| 25 | ||
| Single Supply | ||
| 29.23 x 4.5 x 15.7 mm | ||
| Flexiwatt (Vertical) | ||
| 0.015@2Ohm@15W|0.006@4Ohm@4W % | ||
| 55x4@2Ohm W | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |