PDP SEO Portlet

TDA7498MVTR

Audio Amp Speaker 1-CH Mono 100W Class-D 36-Pin PowerSSO EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7498MVTR
Secondary Manufacturer Part#: TDA7498MVTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7498MV is a mono BTL class-D audio amplifier with single power supply designed for home systems and active speaker applications.It comes in a 36-pin PowerSSO package with exposed pad up (EPU) to facilitate mounting a separate heatsink.

  • 100 W output power at THD = 10% with RL= 6 O and VCC = 36 V
  • 80-W output power at THD = 10% with RL= 8 O and VCC = 34 V
  • Wide-range single-supply operation (14 - 39 V)
  • High efficiency (? = 90%)
  • Four selectable, fixed gain settings of nominally 25.6 dB, 31.6 dB, 35.1 dB and 37.6 dB
  • Differential inputs minimize common-mode noise
  • Standby and mute features
  • Short-circuit protection
  • Thermal overload protection
  • Externally synchronizable
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $4.5762
    2000+
    $4.54742
    4000+
    $4.46321
    8000+
    $4.38206
    16000+
    $4.30381