TDA7498ETR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 220W Class-D 36-Pin PowerSSO EP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7498ETR
Secondary Manufacturer Part#: TDA7498ETR
- RoHS 10 Compliant
- Tariff Charges
The TDA7498E is a dual BTL class-D audio amplifier with a single power supply designed for home systems and active speaker applications.It comes in a 36-pin PowerSSO package with exposed pad up (EPU) to facilitate mounting a separate heatsink.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| Matte Tin | ||
| 260 | ||
| 4 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0 to 70 °C | ||
| Differential | ||
| 1-Channel Mono|2-Channel Stereo | ||
| 36PowerSSO EP | ||
| 36 | ||
| Single Supply | ||
| 10.5 x 7.6 x 2.35 mm | ||
| No | ||
| PowerSSO EP | ||
| 14V to 39V | ||
| 0.05@4Ohm@1W % | ||
| 220x1@3Ohm|160x2@4Ohm W | ||
| 35.8 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |