PDP SEO Portlet

TDA7492P

Audio Amp Speaker 2-CH Stereo 25W Class-D 36-Pin PowerSSO EP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7492P
Secondary Manufacturer Part#: TDA7492P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7492P is a dual BTL class-D audio amplifier with single power supply, designed for LCD TVs and monitors.Thanks to the high efficiency and exposed-pad-down (EPD) package no heatsink is required.

  • 25 W + 25 W continuous output power at THD = 10% with VCC= 20 V and RL= 8 O
  • Wide-range single-supply operation (8 - 26 V)
  • High efficiency (? = 90%)
  • Four selectable, fixed gain settings of nominally 21.6 dB, 27.6 dB, 31.1 dB and 33.6 dB
  • Differential inputs minimize common-mode noise
  • Standby and mute features
  • Short-circuit protection
  • Thermal overload protection
  • Externally synchronizable
  • ECOPACKĀ® , environmentally-friendly package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1225  Mult:1225  
    USD $: