PDP SEO Portlet

TDA7492MV

Audio Amp Speaker 1-CH Mono 50W Class-D 36-Pin PowerSSO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7492MV
Secondary Manufacturer Part#: TDA7492MV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7492MV is a mono BTL class-D audio amplifier with single power supply designed for home systems and docking stations.Thanks to the high efficiency and an exposed-pad-down (EPD) package no heatsink is required.

  • 50 W continuous output power: RL= 6 O, THD = 10% at VCC = 25 V
  • 40 W continuous output power: RL= 8 O, THD = 10% at VCC = 25 V
  • Wide range single supply operation (10 - 26 V)
  • High efficiency (? = 90%)
  • Four selectable, fixed gain settings of nominally 21.6 dB, 27.6 dB, 31.1 dB and 33.6 dB
  • Differential inputs minimize common-mode noise
  • Standby and mute features
  • Short-circuit protection
  • Thermal-overload protection
  • Externally synchronizable
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1225  Mult:1225  
    USD $: