PDP SEO Portlet

TDA7492ETR

Audio Amp Speaker 2-CH Stereo 50W Class-D 36-Pin PowerSSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7492ETR
Secondary Manufacturer Part#: TDA7492ETR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7492 is a dual BTL class-D audio amplifier with single power supply designed for LCD TVs and monitors.Thanks to the high efficiency and exposed-pad-up (EPU) package only a simple heatsink is required.

  • 50 W + 50 W continuous output power at THD = 10% with RL= 6 O and VCC = 25 V
  • 40 W + 40 W continuous output power at THD = 10% with RL= 8 O and VCC = 25 V
  • Wide-range single-supply operation (8 - 26 V)
  • High efficiency (? = 90%)
  • Four selectable, fixed gain settings of nominally 21.6 dB, 27.6 dB, 31.1 dB and 33.6 dB
  • Differential inputs minimize common-mode noise
  • Standby and mute features
  • Short-circuit protection
  • Thermal overload protection
  • Externally synchronizable
  • ECOPACK® , environmentally-friendly package
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-D
    Speaker
    Single
    Matte Tin
    260
    8 Ohm
    8000 mW
    Surface Mount
    MSL 1 - Unlimited
    0 to 70 °C
    Differential
    2-Channel Stereo
    36PowerSSO
    36
    Single Supply
    10.5(Max) x 7.6(Max) x 2.35(Max)
    No
    Commercial
    PowerSSO
    7V to 26V
    0.1@8Ohm@1W %
    50x2@6Ohm W
    50 dB
    33.6 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.43873
    2000+
    $2.4234
    4000+
    $2.37852
    8000+
    $2.33527
    16000+
    $2.29357