TDA7491LP13TR
Audio Amp Speaker 2-CH Stereo 5W Class-D 36-Pin PowerSSO EP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7491LP13TR
Secondary Manufacturer Part#: TDA7491LP13TR
- RoHS 10 Compliant
- Tariff Charges
The TDA7491HV is a dual BTL class-D audio amplifier with single power supply designed for LCD TVs and monitors.Thanks to the high efficiency and exposed-pad-down (EPD) package no separate heatsink is required.The TDA7491HV is pin-to-pin compatible with the TDA7491P and TDA7491LP.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| Matte Tin | ||
| 260 | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| Differential | ||
| 36PowerSSO EP | ||
| 36 | ||
| Single Supply | ||
| 10.5 x 7.6 x 2.4 mm | ||
| No | ||
| PowerSSO EP | ||
| 5V to 14V | ||
| 0.1@8Ohm@1W % | ||
| 32 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |