PDP SEO Portlet

TDA7491HV13TR

Audio Power Amplifier, Class D, 2 x Stereo BTL, 2 Channels, 20 W x 2 @ 8Ohm, 5 V to 18 V, 36 Pins, PowerSSO-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7491HV13TR
Secondary Manufacturer Part#: TDA7491HV13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7491HV is a dual BTL class-D audio amplifier with single power supply designed for LCD TVs and monitors.Thanks to the high efficiency and exposed-pad-down (EPD) package no separate heatsink is required.The TDA7491HV is pin-to-pin compatible with the TDA7491P and TDA7491LP.

  • 20 W + 20 W continuous output power: RL= 8 O, THD = 10% at VCC = 18 V
  • Wide-range single-supply operation (5 V - 18 V)
  • High efficiency (? = 90%)
  • Four selectable, fixed gain settings of nominally 20 dB, 26 dB, 30 dB and 32 dB
  • Differential inputs minimize common mode noise
  • No ‘pop’ at turn-on/off
  • Standby and mute features
  • Short-circuit protection
  • Thermal overload protection
  • Externally synchronizable
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-D
    Speaker
    Differential
    Matte Tin
    260
    8 Ohm
    Surface Mount
    MSL 3 - 168 hours
    -40 to 85 °C
    Differential
    2 x Stereo BTL
    36PowerSSO EP
    36
    Single Supply
    10.5 x 7.6 x 2.4 mm
    No
    PowerSSO EP
    5V to 18V
    0.1@8Ohm@1W %
    32 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.63975
    2000+
    $1.62943
    4000+
    $1.59926
    8000+
    $1.57018
    16000+
    $1.54214