PDP SEO Portlet

TDA7440D013TR

Audio Processor 28-Pin SO T/R

Manufacturer:STMicroelectronics
Product Category: Processors, Other Processors
Avnet Manufacturer Part #: TDA7440D013TR
Secondary Manufacturer Part#: TDA7440D013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7440D is a volume tone (bass and treble) balance (Left/Right) processor for quality audio applications in Hi-Fi systems.Selectable input gain is provided. Control of all the functions is accomplished by serial bus.The AC signal setting is obtained by resistor networks and switches combined with operational amplifiers.Thanks to the used BIPOLAR/CMOS Technology, Low Distortion, Low Noise and DC stepping are obtained

  • INPUT MULTIPLEXER 4 STEREO INPUTS SELECTABLE INPUT GAIN FOR OPTIMAL ADAPTATION TO DIFFERENT SOURCES
  • ONE STEREO OUTPUT
  • TREBLE AND BASS CONTROL IN 2.0dB STEPS
  • VOLUME CONTROL IN 1.0dB STEPS
  • TWO SPEAKER ATTENUATORS: TWO INDEPENDENT SPEAKER CONTROL IN 1.0dB STEPS FOR BALANCE FACILITY INDEPENDENT MUTE FUNCTION
  • ALL FUNCTION ARE PROGRAMMABLE VIA SERIAL BUS
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $3.40392
    2000+
    $3.38252
    4000+
    $3.31988
    8000+
    $3.25952
    16000+
    $3.20131