PDP SEO Portlet

TDA7419TR

Audio Processor 28-Pin SO T/R

Manufacturer:STMicroelectronics
Product Category: Processors, Other Processors
Avnet Manufacturer Part #: TDA7419TR
Secondary Manufacturer Part#: TDA7419TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7419 is a high performance signal processor specifically designed for car radio applications. The device includes a high performance audioprocessor with fully integrated audio filters.The digital control allows programming in a wide range of filter characteristics. By the use of BICMOS-process and linear signal processing low distortion and low noise are obtained.

  • 4 stereo inputs
  • Soft-step volume
  • Bass, middle, treble and loudness
  • Direct mute and soft-mute
  • Four independent speaker outputs
  • Sub woofer output
  • Soft-step speaker/subwoofer control
  • 7 bands spectrum analyzer
  • Digital control: I²C bus interface
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: