PDP SEO Portlet

TDA7391PDU

Audio Amp Speaker 1-Channel Mono Class-AB 20-Pin PowerSO Slug Up Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7391PDU
Secondary Manufacturer Part#: TDA7391PDU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7391PD is a bridge class AB audio power amplifier specially intended for car radio high power applications. The high power capability together with the possibility to operate either in differential input mode or single ended input mode makes it suitable for boosters and high end car radio equipment. The exclusive fully complementary output stage and the internal fixed gain configuration drop the external component count. The on board clipping detector allows easy implementation of gain compression systems.

High power capability: 40 W/3.2 ? EIAJ 32 W/3.2 ? @ VS = 14.4 V, f = 1 kHz, d = 10 % 26 W/4 ? @ VS = 14.4 V, f = 1 kHz, d = 10 % Differential inputs (either single ended or differential input signal are accepted) Minimum external component count: No bootstrap capacitors No Boucherot cells Internally fixed gain (30 dB) No SVR capacitor Standby function (CMOS compatible) Programmable turn-on/off delay No audible pop during mute and stand-by operations Protections Short circuit (to GND, to VS, across the load) Very inductive loads Chip over temperature Load dump Open GND ESD

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Differential
Matte Tin
245
4 Ohm
Surface Mount
MSL 3 - 168 hours
-40 to 150 °C
6000 mA
Differential|Single-Ended
1-Channel Mono
20PowerSO Slug Up
20
Single Supply
16(Max) x 11.1(Max) x 3.35
No
PowerSO
8V to 18V
0.03@4Ohm@15W %
60 dB
30 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:620  Mult:31  
USD $:
620+
$1.90377
1240+
$1.89416
2480+
$1.88454
4960+
$1.87492
9920+
$1.86531