TDA7391LVPDTR
Audio Amp Speaker 1-CH Mono 45W Class-AB 20-Pin PowerSO T/R
- RoHS 10 Compliant
- Tariff Charges
The TDA7391LV is a bridge class AB audio power amplifier for car radio applications.The high power capability together with the possibility to operate either in differential input mode or single ended input mode makes it suitable for high end car radio equipment. The exclusive fully complementary output stage and the internal fixed gain configuration drop the external component count.The on board clipping detector allows easy implementation of gain compression systems.It is moreover compliant to the most recent OEM specifications for low voltage operation ('start-stop' battery profile during engine stop), and e-call functions.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Differential | ||
| Tin | ||
| 4 Ohm | ||
| 43000 mW | ||
| 65 dB | ||
| Surface Mount | ||
| 150 mA | ||
| -40 to 150 °C | ||
| 6000 mA | ||
| Differential | ||
| 1-Channel Mono | ||
| 20PowerSO | ||
| 20 | ||
| Single Supply | ||
| 16(Max) x 11.1(Max) x 3.3(Max) | ||
| No | ||
| Automotive | ||
| PowerSO | ||
| 0.03@4Ohm@15W % | ||
| 32x1@3.2Ohm W | ||
| 30 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |