PDP SEO Portlet

TDA7388A

Audio Amp Speaker 4-CH Stereo 27W Class-AB 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7388A
Secondary Manufacturer Part#: TDA7388A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7388A is a new technology class AB audio power amplifier in Flexiwatt27 package designed for high end car radio applications.Thanks to the fully complementary PNP/NPN output configuration the TDA7388A allows a rail to rail output voltage swing with no need of bootstrap capacitors. The extremely reduced components count allows very compact sets.The TDA7388A is also equipped with Clipping detector and Offset detector features.

  • High output power capability:
  • 4 x 42 W / 4 O max.
  • 4 x 27 W / 4 O @ 14.4 V, 1 kHz, 10 %
  • Low distortion
  • Low output noise
  • Standby function
  • Mute function
  • Automute at min. supply voltage detection
  • Low external component count:
  • Internally fixed gain (26 dB)
  • No external compensation
  • No bootstrap capacitors
  • Clipping detector
  • Offset detector
  • Diagnostic facility for:
  • Out to GND short
  • Out to VSshort
  • Thermal shutdown
  • Protections:
  • Output short circuit to GND, to VS, across the load
  • Very inductive loads
  • Overrating chip temperature with soft thermal limiter
  • Load dump voltage
  • Fortuitous open GND
  • Output DC offset detector
  • Reversed battery
  • ESD
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Speaker
    Single
    Matte Tin
    245
    4 Ohm
    80000 mW
    Through Hole
    MSL 3 - 168 hours
    -40 to 105 °C
    5500 mA
    Differential
    4-Channel Stereo
    27FLEXIWATT(Vertical)
    27
    Single Supply
    29.23 x 4.5 x 15.7 mm
    No
    Flexiwatt (Vertical)
    8V to 18V
    0.04@4Ohm@4W %
    27x4@4Ohm W
    26 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:357  Mult:357  
    USD $:
    357+
    $2.49835
    714+
    $2.48264
    1428+
    $2.43667
    2856+
    $2.39236
    5712+
    $2.3712