PDP SEO Portlet

TDA7388

Audio Amp Speaker 4-CH Stereo 26W Class-AB 25-Pin FLEXIWATT(Vertical) Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7388
Secondary Manufacturer Part#: TDA7388
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7388 is an AB class audio power amplifier, packaged in Flexiwatt 25 and designed for high end car radio applications. Based on a fully complementary PNP/NPN configuration, the TDA7388 allows a rail to rail output voltage swing with no need of bootstrap capacitors. The extremely reduced boundary components count allows very compact sets.

  • High output power capability: 4x45W / 4Ohms max
  • Low distortion
  • Low output noise
  • Standby function
  • Mute function
  • Automute at min. supply voltage detection

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
Matte Tin
4 Ohm
80000 mW
Through Hole
MSL 3 - 168 hours
150 °C
5500 mA
Differential
4-Channel Stereo
25FLEXIWATT(Vertical)
25
Single Supply
29.23 x 4.5 x 15.7 mm
No
Flexiwatt (Vertical)
8V to 18V
0.04@4Ohm@4W %
26x4@4Ohm W
26 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:357  Mult:357  
USD $:
357+
$1.99139
714+
$1.97887
1428+
$1.94222
2856+
$1.93
5712+
$1.92