PDP SEO Portlet

TDA7387

Automotive Class-AB Audio Power Amplifiers

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7387
Secondary Manufacturer Part#: TDA7387
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7387 is an AB class audio power amplifier, packaged in Flexiwatt 25 and designed for high end car radio applications.

Based on a fully complementary PNP/NPN configuration, the TDA7387 allows a rail to rail output voltage swing with no need of bootstrap capacitors. The extremely reduced boundary components count allows very compact sets.

  • High output power capability:
    • 4 x 41 W / 4? max.
  • Low distortion
  • Low output noise
  • Standby function
  • Mute function
  • Automute at min. supply voltage detection
  • Low external component count:
    • Internally fixed gain (26 dB)
    • No external compensation
    • No bootstrap capacitors
  • Protections:
    • Output short circuit to GND, to VS, across the load
    • Very inductive loads
    • Overrating chip temperature with soft thermal limiter
    • Load dump voltage
    • Fortuitous open GND
    • Reversed battery
    • ESD

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:714  Mult:357  
USD $:
357+
$1.96357
714+
$1.86165
1428+
$1.80855
2856+
$1.794
5712+
$1.7848