PDP SEO Portlet

TDA7385H

Audio Amp Speaker 4-CH Stereo 23W Class-AB 25-Pin(25+Tab) FLEXIWATT(Horizontal) Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7385H
Secondary Manufacturer Part#: TDA7385H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7385 is an AB class audio power amplifier, packaged in Flexiwatt 25 and designed for high end car radio applications.Based on a fully complementary PNP/NPN configuration, the TDA7385 allows a rail to rail output voltage swing with no need of bootstrap capacitors. The extremely reduced boundary components count allows very compact sets.The on-board clipping detector simplifies gain compression operations. The fault diagnostics makes it possible to detect mistakes during car-radio assembly and wiring in the car.

  • High output power capability:
  • 4 x 42 W / 4 O max.
  • 4 x 23 W / 4 O @ 14.4 V, 1 kHz, 10 %
  • Clipping detector
  • Low distortion
  • Low output noise
  • Standby function
  • Mute function
  • Automute at min. supply voltage detection
  • Diagnostics facility for:
  • Clipping
  • Out to GND short
  • Out to VSshort
  • Thermal shutdown
  • Low external component count:
  • Internally fixed gain (26 dB)
  • No external compensation
  • No bootstrap capacitors
  • Protections:
  • Output short circuit to GND, to VS, across the load
  • Very inductive loads
  • Overrating chip temperature with soft thermal limiter
  • Load dump voltage
  • Fortuitous open GND
  • Reversed battery
  • ESD
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 364 Weeks
    Price for: Each
    Quantity:
    Min:357  Mult:357  
    USD $:
    357+
    $3.92
    714+
    $3.9
    1428+
    $3.88
    2856+
    $3.86
    5712+
    $3.84