PDP SEO Portlet

TDA7381

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7381
Secondary Manufacturer Part#: TDA7381
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
Tin
4 Ohm
80000 mW
Through Hole
150 °C
4 A
Differential
4-Channel Stereo
25FLEXIWATT(Vertical)
25
Single Supply
29.23 x 4.5 x 15.7 mm
No
Flexiwatt (Vertical)
8V to 18V
0.04@4Ohm@4W %
30x4@4Ohm W
65 dB
26 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:357  Mult:357  
USD $: