TDA7376PD
Audio Amp Speaker 2-CH Stereo 37W Class-AB 36-Pin PowerSO Slug Up Tube
- RoHS 10 Compliant
- Tariff Charges
The TDA7376B is a new technology dual bridge audio amplifier in Multiwatt 15 package designed for car radio applications. Thanks to the fully complementary PNP/NPN output stage configuration the TDA7376B delivers a rail-to-rail voltage swing with no need of bootstrap capacitors.Differential input pairs, that will accept either single ended or differential input signals, guarantee high noise immunity making the device suitable for both car radio and car boosters applications.The audio mute control, that attenuates the output signal of the audio amplifiers, suppresses pop On - Off transients and cuts any noises coming from previous stages. The standby control, that de-biases the amplifiers, reduces the cost of the power switch. The on-board programmable distortion detector allows compression facility whenever the amplifier is over driven, so limiting the distortion at any levels inside the presettable range.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| PowerSO | ||
| Surface Mount | ||
| Differential | ||
| Matte Tin | ||
| 245 | ||
| 4 Ohm | ||
| 36000 mW | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 150 °C | ||
| 8 A | ||
| Differential | ||
| 2-Channel Stereo | ||
| 36PowerSO Slug Up | ||
| 36 | ||
| Single Supply | ||
| 16 x 11.1 x 3.3 mm | ||
| No | ||
| PowerSO | ||
| 8V to 18V | ||
| 0.08@4Ohm@15W % | ||
| 37x2@2Ohm W | ||
| 55 dB | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |