PDP SEO Portlet

TDA7303TR

Digital Controlled Audio Processor 28-Pin SO T/R

Manufacturer:STMicroelectronics
Product Category: Processors, Other Processors
Avnet Manufacturer Part #: TDA7303TR
Secondary Manufacturer Part#: TDA7303TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7303 is a volume, tone (bass and treble) balance (left/right) and fader (front/rear) processor for quality audio applications in car radio, Hi-Fi and portable systems.Selectable input gain and external loudness function are provided. Control is accomplished by serial I²C bus microprocessor interface.The AC signal setting is obtained by resistor networks and switches combined with operational amplifiers.Thanks to the used bipolar/CMOS technology, low distortion, low noise and low DC stepping are obtained.

  • Input multiplexer: 3 stereo inputs Selectable input gain for optimal adaptation to different sources
  • Volume control in 1.25 dB steps
  • Loudness function
  • Treble and bass controL
  • Four speaker attenuators: 4 independent speakers control in 1.25d B steps for balance and fader facilities Independent mute function
  • All functions programmable via serial I²C bus
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: