PDP SEO Portlet

TDA7297

Audio Amp Speaker 2-CH Stereo 15W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7297
Secondary Manufacturer Part#: TDA7297
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TDA7297 is a 15W + 15W dual bridge amplifier specially designed for TV and portable radio applications.

  • Supply voltage range from 6.5V to 18V
  • Standby and mute function, quiescent current is 50mA typical
  • Short-circuit protection, thermal overload protection
  • Output offset voltage is 120mV maximum at (Tamb = 25°C)
  • Total harmonic distortion is 0.1% typical at (Tamb = 25°C)
  • Supply voltage rejection is 56dB typical at (f = 100Hz VR = 0.5V)
  • Total output noise voltage is 220µV typical at (f = 20Hz to 20Khz)
  • Closed loop voltage gain is 32dB typical at (Tamb = 25°C)
  • Operating temperature range from 0°C to 70°C
  • MW 15L package

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
Tin
8 Ohm
33000 mW
Through Hole
0 to 70 °C
2 A
Differential
2-Channel Stereo
15MULTIWATT V
15
Single Supply
19.6 x 5 x 10.7 mm
Multiwatt V
6.5V to 18V
0.1@8Ohm@1W %
56 dB
32 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.25025
1000+
$2.2361
2000+
$2.19469
4000+
$2.15479
8000+
$2.13312