PDP SEO Portlet

TDA7296

Audio Amp Speaker 1-CH Mono 60W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7296
Secondary Manufacturer Part#: TDA7296
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7296 is a monolithic integrated circuit DMOS Audio Amplifier with mute and standby intended for use as audio class AB amplifier in Hi-Fi field applications. The built in muting function with turn on delay simplifies the remote operation avoiding switching on-off noises.

  • Very high operating voltage range (±35V)
  • DMOS power stage
  • High output power
  • No switch ON/OFF noise
  • No Boucherot cells
  • Very low distortion
  • Very low noise
  • Short-circuit protection
  • Thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Differential
Matte Tin
8 Ohm
50000 mW
Through Hole
±12|±15|±18|±24|±28 V
0 to 70 °C
5 A
Single-Ended
1-Channel Mono
15MULTIWATT V
15
Dual Supply
19.6 x 5 x 10.7 mm
No
Multiwatt V
± 10V to ± 35V
0.01@4Ohm@5W %
60x1@8Ohm W
80 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$6.56857
1000+
$6.21351
2000+
$6.05
4000+
$5.89487
8000+
$5.7475