TDA7295
Audio Amp Speaker 1-CH Mono 80W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7295
Secondary Manufacturer Part#: TDA7295
- RoHS 10 Compliant
- Tariff Charges
The TDA7295 is a monolithic integrated circuit in Multiwatt15 package, intended for use as audio class AB amplifier in Hi-Fi field applications (Home Stereo, self powered loudspeakers, Topclass TV). Thanks to the wide voltage range and to the high out current capability it is able to supply the highest power into both 4W and 8W loads even in presence of poor supply regulation, with high Supply Voltage Rejection. The built in muting function with turn on delay simplifies the remote operation avoiding switching on-off noises.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Differential | ||
| Tin | ||
| 8 Ohm | ||
| 50000 mW | ||
| Through Hole | ||
| ±12|±15|±18|±24|±28 V | ||
| 0 to 70 °C | ||
| 6000 mA | ||
| Single-Ended | ||
| 1-Channel Mono | ||
| 15MULTIWATT V | ||
| 15 | ||
| Dual Supply | ||
| 19.6 x 5 x 10.7 mm | ||
| No | ||
| Multiwatt V | ||
| ± 10V to ± 40V | ||
| 0.01@4Ohm@5W % | ||
| 80x1@8Ohm W | ||
| 75 dB | ||
| 80 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |