PDP SEO Portlet

TDA7294HS

Audio Power Amplifier, Class AB, Mono, 1-Channel, 100 W x 1 @ 8Ohm, 10V to 40V, 15-Pin, Multiwatt15

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7294HS
Secondary Manufacturer Part#: 14T6531
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7294 is a monolithic integrated circuit in Multiwatt15 package, intended for use as audio class AB amplifier in Hi-Fi field applications (Home Stereo, self powered loudspeakers, Topclass TV). Thanks to the wide voltage range and to the high out current capability it is able to supply the highest power into both 4O and 8O loads even in presence of poor supply regulation, with high Supply Voltage Rejection.The built in muting function with turn on delay simplifies the remote operation avoiding switching on-off noises.

  • VERY HIGH OPERATING VOLTAGE RANGE (±40V)
  • DMOS POWER STAGE
  • HIGH OUTPUT POWER (UP TO 100W MUSIC POWER)
  • MUTING/STAND-BY FUNCTIONS
  • NO SWITCH ON/OFF NOISE
  • NO BOUCHEROT CELLS
  • VERY LOW DISTORTION
  • VERY LOW NOISE
  • SHORT CIRCUIT PROTECTION
  • THERMAL SHUTDOWN
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Speaker
    Differential
    Tin
    8 Ohm
    50000 mW
    Through Hole
    ±12|±15|±18|±24|±28 V
    0 to 70 °C
    10 A
    Single-Ended
    1-Channel Mono
    15MULTIWATT H
    15
    Dual Supply
    20.2 x 10.7 x 5 mm
    Multiwatt H
    10V to 40V
    0.005@8Ohm@5W %
    100x1@8Ohm W
    80 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 106 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $7.14
    10+
    $6.71