TDA7293V
Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
- RoHS 10 Compliant
- Tariff Charges
TDA7293V is a DMOS class AB audio amplifier in 15 pin Multiwatt package. It is intended for use as audio class AB amplifier in Hi-Fi field applications such as home stereo, self powered loudspeakers and top class TV. Due to wide voltage range and high output current capability the TDA7293V supplies highest power into both 4ohm and 8ohm loads. The built-in muting function with turn on delay simplifies remote operation by avoiding on-off switching noises. Parallel mode is possible by connecting several devices and using pin11. High output power can be delivered to very low impedance loads by optimizing thermal dissipation of system.
- Multipower BCD technology
- Very high operating voltage range from ±12V to ±50V
- DMOS power stage
- High output power of 100W into 8ohm load at THD =10% and VS=±40V
- Muting and stand by functions
- No switch on/off noise
- Very low distortion and very low noise
- Short circuit protected (with no input signal applied)
- Operating ambient temperature range from 0°C to 70°C
- 10V/µs slew rate
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| Tin | ||
| 8 Ohm | ||
| 50000 mW | ||
| Through Hole | ||
| ±15|±18|±24|±28 V | ||
| 0 to 70 °C | ||
| 10 A | ||
| Single-Ended | ||
| 1-Channel Mono | ||
| 15MULTIWATT V | ||
| 15 | ||
| Dual Supply | ||
| 19.6 x 5 x 10.7 mm | ||
| No | ||
| Multiwatt V | ||
| ± 12V to ± 50V | ||
| 0.005@8Ohm@5W % | ||
| 100x1@4Ohm W | ||
| 75 dB | ||
| 80 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |