TDA7292
Audio Amp Speaker 2-CH Stereo 40W Class-AB 11-Pin(11+Tab) MULTIWATT Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7292
Secondary Manufacturer Part#: TDA7292
- RoHS 10 Compliant
- Tariff Charges
40W + 40W stereo amplifier with mute and standby. This is a class-AB dual audio power amplifier assembled in a Multiwatt package. It has been specifically designed for high-quality sound applications such as hi-fi music centres and stereo TV sets.
- Split supply
- High output power
- No 'pop' at turn on/off
- Mute ('pop'-free)
- Standby feature (low Iq)
- Short-circuit protection
- Thermal overload protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 8 Ohm | ||
| 40000 mW | ||
| Through Hole | ||
| ±9|±12|±15|±18|±24|±28 V | ||
| 0 to 70 °C | ||
| Single-Ended | ||
| 2-Channel Stereo | ||
| 11Multiwatt | ||
| 11 | ||
| Dual Supply | ||
| 19.6 x 5 x 10.7 mm | ||
| No | ||
| Multiwatt | ||
| ± 8V to ± 33V | ||
| 0.02@8Ohm@1W % | ||
| 40x2@8Ohm W | ||
| 80 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |