PDP SEO Portlet

TDA7269A

Audio Amp Speaker 2-CH Stereo 14W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7269A
Secondary Manufacturer Part#: TDA7269A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7269A is a class AB dual Audio Power Amplifier designed for high quality sound application as Hi-Fi music centers and stereo TV sets. It has integrated short-circuit and thermal overload protection.

  • Split supply
  • No pop at turn on/off
  • Mute (pop-free)
  • Standby function

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
Matte Tin
8 Ohm
40000 mW
Through Hole
±9|±12|±15|±18 V
0 to 70 °C
3 A
Single-Ended
2-Channel Stereo
11Multiwatt V
11
Dual Supply
19.6 x 5 x 10.7 mm
No
Multiwatt V
± 5V to ± 20V
0.03@8Ohm@1W %
14x2@8Ohm W
60 dB
80 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.54038
1000+
$2.5244
2000+
$2.47765
4000+
$2.43261
8000+
$2.4096