TDA7266D13TR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7266D13TR
Secondary Manufacturer Part#: TDA7266D13TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| PowerSO | ||
| Surface Mount | ||
| Single | ||
| Matte Tin | ||
| 245 | ||
| 8 Ohm | ||
| 25000 mW | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0 to 70 °C | ||
| Differential | ||
| 2-Channel Stereo | ||
| 20PowerSO | ||
| 20 | ||
| Single Supply | ||
| 16 x 11.1 x 3.3 mm | ||
| No | ||
| PowerSO | ||
| 3.5V to 12V | ||
| 0.05@8Ohm@1W % | ||
| 5x2@8Ohm W | ||
| 56 dB | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |