TDA7266
Audio Amp Speaker 2-CH Stereo 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7266
Secondary Manufacturer Part#: TDA7266
- RoHS 10 Compliant
- Tariff Charges
The TDA7266 is a dual bridge amplifier specially designed for TV and Portable Radio applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| Tin | ||
| 8 Ohm | ||
| 33000 mW | ||
| Through Hole | ||
| 0 to 70 °C | ||
| Differential | ||
| 2-Channel Stereo | ||
| 15MULTIWATT V | ||
| 15 | ||
| Single Supply | ||
| 19.6 x 5 x 10.7 mm | ||
| No | ||
| Multiwatt V | ||
| 3V to 18V | ||
| 0.05@8Ohm@1W % | ||
| 7x2@8Ohm W | ||
| 56 dB | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |