PDP SEO Portlet

TDA7265B

Audio Amp Speaker 2-CH Stereo 30W Class-AB 11-Pin Multiwatt Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7265B
Secondary Manufacturer Part#: TDA7265B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7265B is class-AB dual audio power amplifier assembled in the Multiwatt package, especially designed for high-quality soundapplications such as home entertainment systems and stereo TV sets.The device is pin-to-pin compatible with the TDA7265, TDA7269A and TDA7292.

  • Wide-range supply voltage (up to ± 35 V ABS max.)
  • Split supply
  • High output power
  • 30 W + 30 W at THD=10%, RL= 8 O, VS± 23 V
  • 25 W + 25 W at THD=1%, RL= 8 O, VS± 23 V
  • No “pop” at turn-on/off
  • Mute (“pop-free”)
  • Standby feature (low IQ)
  • Short-circuit protection
  • Thermal overload protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Speaker
    Single
    8 Ohm
    40000 mW
    Through Hole
    ±9|±12|±15|±18|±24 V
    -20 to 85 °C
    4000@±23V mA
    Single
    2-Channel Stereo
    11Multiwatt
    11
    Dual Supply
    20.2(Max) x 5(Max) x 17.5
    No
    Industrial
    Multiwatt
    ± 8V to ± 33V
    0.02@8Ohm@1W %
    30x2@8Ohm W
    80 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:25  
    USD $:
    500+
    $7.68835
    1000+
    $7.64
    2000+
    $7.49852
    4000+
    $7.36218
    8000+
    $7.23071