PDP SEO Portlet

TDA7265A

Audio Amp Speaker 2-CH Stereo 32W Class-AB 11-Pin MULTIWATT V

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7265A
Secondary Manufacturer Part#: TDA7265A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7265 is class AB Dual Audio Power amplifier assembled in the @ Multiwatt package, specially designed for high quality sound application as Hi-Fi music centers and stereo TV sets.

  • WIDE SUPPLY VOLTAGE RANGE (UP TO +25V ABS MAX.)
  • SPLIT SUPPLY
  • HIGH OUTPUT POWER 25+25W @THD = 10%, RL= 8O, VS =±20V
  • NO POP AT TURN-ON/OFF
  • MUTE (POP FREE)
  • STAND-BY FEATURE (LOW Iq)
  • SHORT CIRCUIT PROTECTION
  • THERMAL OVERLOAD PROTECTION
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Speaker
    Single
    8 Ohm
    30000 mW
    Through Hole
    ±9|±12|±15|±18|±24 V
    -20 to 85 °C
    4500 mA
    Differential|Single-Ended
    2-Channel Stereo
    11Multiwatt V
    11
    Dual Supply
    19.6 x 5 x 10.7 mm
    No
    Multiwatt V
    ± 5V to ± 25V
    0.01@8Ohm@1W %
    32x2@8Ohm W
    80 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $4.5374
    1000+
    $4.51425
    2000+
    $4.4911
    4000+
    $3.99539
    8000+
    $3.9648